DN-37111 | DIGITUS
Wall enclosure, 19", 12 U, (H x W x D) 607 x 600 x 600 mm, IP20, sheet steel, black, DN-37111
NCNR (non cancelable / non returnable)
12U Wall-Mounted Enclosure, DN-37111, DIGITUS
The Dynamic-N wall-mounted network cabinet has been developed for simple and particularly cost-optimized network expansion. The roof, base, and rear panel of the cabinet are equipped with a pre-punched cable inlet. The roof chassis is also provided with a punched-out area to accommodate a fan module. One pair of galvanized 483 mm profile rails, labelled with height units that can be read in both directions, is installed inside. This pair can be adjusted in depth. The cabinet is a robust steel construction made of up to 1.2 mm thick sheet steel. The coloring takes the form of electrostatic powder coating in the standard color grey (RAL 7035) or black (RAL 9005). A removable side panel and the lockable and removable front door improve accessibility. The door hinges can be changed. Wall mounting is carried out in two simple steps: The supplied mounting plate is screwed to the wall and then connected to the housing. For simplified logistics, The Dynamic-N is supplied unassembled in a space-saving flat pack. The wall-mounted housing can be installed quickly and easily using the enclosed installation instruction.
Features
- Optimum ventilation and air extraction
- Lockable safety glass door with steel frame
- Supplied unassembled
- Easy wall mounting thanks to enclosed mounting plate
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 19", 12 U | |
| Height | 607 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | sheet steel | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |