DN-37108 | DIGITUS

Wall enclosure, 19", 12 U, (H x W x D) 607 x 600 x 450 mm, IP20, sheet steel, gray, DN-37108

Order No.: 98F6098
EAN: 4016032488613
MPN:
DN-37108
DN-37108 DIGITUS Switch Cabinets, server cabinets Image 1
DN-37108 DIGITUS Switch Cabinets, server cabinets Image 2
DN-37108 DIGITUS Switch Cabinets, server cabinets Image 3
DN-37108 DIGITUS Switch Cabinets, server cabinets Image 4
DN-37108 DIGITUS Switch Cabinets, server cabinets Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.8499 € *
Available in 7 Days: 300 pcs. - if ordered today
Total Price:
166.85 € *
Price list
Quantity
Price per unit*
1 pcs.
166.8499 €
5 pcs.
154.4977 €
*incl. VAT plus shipping costs
Subject to prior sale

12U Wall-Mounted Enclosure, DN-37108, DIGITUS

The Dynamic-N wall-mounted network cabinet has been developed for simple and particularly cost-optimized network expansion. The roof, base, and rear panel of the cabinet are equipped with a pre-punched cable inlet. The roof chassis is also provided with a punched-out area to accommodate a fan module. Two pairs of galvanized 483 mm profile rails, labelled with height units that can be read in both directions, are installed inside. These can be adjusted in depth. The cabinet is a robust steel construction made of up to 1.2 mm thick sheet steel. The coloring takes the form of electrostatic powder coating in the standard color grey (RAL 7035) or black (RAL 9005). A removable side panel and the lockable and removable front door improve accessibility. The door hinges can be changed. Wall mounting is carried out in two simple steps: the supplied mounting plate is screwed to the wall and then connected to the housing. For simplified logistics, The Dynamic-N is supplied unassembled in a space-saving flat pack. The wall-mounted housing can be installed quickly and easily using the enclosed installation instruction.

Features

  • Optimum ventilation and air extraction
  • Lockable safety glass door with steel frame
  • Supplied unassembled
  • Easy wall mounting thanks to enclosed mounting plate
Technical specifications
Filter Property Value
Product type wall enclosure
Version 19", 12 U
Height 607 mm
Width 600 mm
Depth 450 mm
Material sheet steel
Colour gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back