DN-80115-1 | DIGITUS

Ethernet switch, 16 ports, 32 Gbit/s, 100-240 VAC, DN-80115-1

Order No.: 73F9257
EAN: 4016032509295
MPN:
DN-80115-1
DN-80115-1 DIGITUS Industrial ethernet switches Image 1
DN-80115-1 DIGITUS Industrial ethernet switches Image 2
DN-80115-1 DIGITUS Industrial ethernet switches Image 3
DN-80115-1 DIGITUS Industrial ethernet switches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.3886 € *
Available in 7 Days: 70 pcs. - if ordered today
Total Price:
159.39 € *
Price list
Quantity
Price per unit*
1 pcs.
159.3886 €
5 pcs.
147.1316 €
*incl. VAT plus shipping costs
Subject to prior sale

Ethernet Switch, DN-80115-1, DIGITUS

The DIGITUS DN-80115-1 is a compact 16-port Gigabit switch for a high-performance network infrastructure with many wired end device. With 16 × 10/100/1000Base-T port and a switching capacity of 32 Gbps, the device offers sufficient performance reserve for parallel data transmission at high utilization rate. The switch operates as an unmanaged Layer 2 device and requires no configuration. Auto-negotiation automatically detects speed and duplex mode, while Auto MDI/MDI-X enables the use of different cable type without manual adjustment. The non-blocking architecture combined with store-and-forward technology ensures reliable, packet-checked data forwarding. IEEE 802.3x Flow Control (Full Duplex) and Back-Pressure (Half Duplex) support stable performance even with increased network load. The fanless metal housing ensures silent operation and reduces mechanical wear part. Thanks to its 10" compatibility (1U), the switch is particularly suitable for a compact network cabinet, wall distributor or structured building cabling.

Features

  • Simple plug & play installation
  • 10" rack mounting
  • Store-and-forward switching
  • Non-blocking architecture
  • Auto-negotiation
  • Fanless metal housing
Technical specifications
Filter Property Value
Version ethernet switch, unmanaged
Data transmission rate 32000000000 mb/s
Ports 16
Voltage 100-240 VAC
Assembly rack mounting
Logistics
Property Value
Customs tariff number 85176200
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back