DN-80114-1 | DIGITUS
Ethernet switch, 8 ports, 16 Gbit/s, 100-240 VAC, DN-80114-1
Order No.: 73F9256
EAN: 4016032509288
MPN:
DN-80114-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.1445 € *
Available: 1 pcs.
Available in 7 Days: 75 pcs. - if ordered today
Total Price:
85.14 € *
Price list
Quantity
Price per unit*
1 pcs.
85.1445 €
5 pcs.
78.5995 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet Switch, DN-80114-1, DIGITUS
Compact 8-port Gigabit Ethernet switch in a 10" form factor (25 cm) for integration into a small network infrastructure, a wall-mounted housing or a 10" distribution cabinet. Suitable for SMB, SOHO and structured building cabling without management requirement.
Features
- Simple plug & play installation
- 10" rack mounting
- Supports store-and-forward, as well as auto-negotiation and auto MDI/MDI-X on all ports
- Fanless design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Data transmission rate | 16000000000 mb/s | |
| Ports | 8 | |
| Voltage | 100-240 VAC | |
| Assembly | rack mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |