DTM06-12SB | DEUTSCH
Socket housing, black, 12 poles, DTM06-12SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Available: 79 pcs.
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7846 €
25 pcs.
2.5942 €
50 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, DTM06-12SB, DEUTSCH
12 V / 24 V / 48 V, 12 Position, Automotive Housing for Female Terminals, Wire-to-Wire, 3.81 mm Centerline, Sealable, Black, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | black, 12 poles |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |