DTM06-12SA-E007 | DEUTSCH
Socket housing, gray, 12 poles, DTM06-12SA-E007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1412 € *
Available in 12 Days: 398 pcs. - if ordered today
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8437 €
25 pcs.
3.5938 €
50 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, DTM06-12SA-E007, DEUTSCH
12 V / 24 V / 48 V, 12 Position, Automotive Housing for Female Terminals, Wire-to-Wire, 3.81 mm Centerline, Sealable, Gray, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | gray, 12 poles |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |