DT04-6P-E004 | DEUTSCH
Pin housing, 6 pole, for DEUTSCH DT series, DT04-6P-E004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available in 12 Days: 270 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9754 €
25 pcs.
1.8445 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, DT04-6P-E004, DEUTSCH
6 Position Housing, Housing for Male Terminals, Wire-to-Wire, 3.81 mm Centerline, Sealable, Black, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin housing | |
| Version | 6 pole | |
| Suitable for | DEUTSCH DT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |