DT04-3P | DEUTSCH
Pin housing, 3 pole, for DEUTSCH DT series, DT04-3P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Available: 100 pcs.
Available in 12 Days: 4,550 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, DT04-3P, DEUTSCH
3 Position Housing, Housing for Male Terminals, Wire-to-Wire, 8.7 mm Centerline, Sealable, Gray, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin housing | |
| Version | 3 pole | |
| Suitable for | DEUTSCH DT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |