DT04-3P-L012 | DEUTSCH
Pin housing, 3 pole, for DEUTSCH DT series, DT04-3P-L012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7600 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.4149 €
25 pcs.
4.1293 €
50 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, DT04-3P-L012, DEUTSCH
3 Position Housing, Housing for Male Terminals, Wire-to-Wire, 8.7 mm Centerline, Sealable, Gray, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin housing | |
| Version | 3 pole | |
| Suitable for | DEUTSCH DT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |