DT04-2P-CE03 | DEUTSCH
Pin housing, 2 pole, for DEUTSCH DT series, DT04-2P-CE03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
25 pcs.
1.4875 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, DT04-2P-CE03, DEUTSCH
2 Position Housing, Housing for Male Terminals, Wire-to-Wire, 5.46 mm Centerline, Sealable, Black, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin housing | |
| Version | 2 pole | |
| Suitable for | DEUTSCH DT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |