DT04-12PC-L012 | DEUTSCH
Pin housing, 12 pole, for DEUTSCH DT series, DT04-12PC-L012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6255 € *
Available in 12 Days: 123 pcs. - if ordered today
Total Price:
13.63 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6255 €
5 pcs.
12.9234 €
10 pcs.
12.0904 €
25 pcs.
11.0194 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, DT04-12PC-L012, DEUTSCH
12 Position Housing, Housing for Male Terminals, Wire-to-Wire, 4.44 mm Centerline, Sealable, Green, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin housing | |
| Version | 12 pole | |
| Suitable for | DEUTSCH DT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |