DRB102-BT | DEUTSCH
Sleeve, 102 pole, DRB102-BT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2784 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
18.28 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2784 €
5 pcs.
17.3383 €
10 pcs.
16.2197 €
25 pcs.
14.7917 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve, DRB102-BT, DEUTSCH
102 Position, Black, Boot, PVC, 180° Cable Exit, -29 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | 102 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |