DRB102-BT-90DEG | DEUTSCH
Sleeve, 102 pole, DRB102-BT-90DEG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7754 € *
Available in 12 Days: 41 pcs. - if ordered today
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
2 pcs.
24.1094 €
5 pcs.
22.6457 €
10 pcs.
21.0511 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve, DRB102-BT-90DEG, DEUTSCH
102 Position, Black, Boot, PVC, 90° Cable Exit, -29 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | 102 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |