FM24CL64B-GTR | Cypress
FRAM, 64 kbit, SOIC-8, Cypress FM24CL64B-GTR
NCNR (non cancelable / non returnable)
High-Density 64 kBit I²C F-RAM , FM24CL64B-GTR, Cypress
The FM24CL64B-GTR is a 64-Kbit nonvolatile memory utilizing advanced ferroelectric technology, providing reliable data retention for 121 years. With write operations at bus speed and substantial write endurance, it is ideal for applications needing frequent or rapid writes, such as data logging and industrial controls. This F-RAM device offers a superior alternative to EEPROM, addressing complexities and reliability issues while enabling efficient and low-power write operations.
Features
- NoDelay writes
- Advanced high-reliability ferroelectric process
- Fast 2-wire Serial interface (I2C)
- Direct hardware replacement for serial (I2C) EEPROM
- Supports legacy timings for 100 kHz and 400 kHz
- Low power consumption
Applications
- Automotive head unit
- Consumer electronics
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 64 kbit | |
| Voltage | 2.7-3.65 V | |
| Access time | 550 s | |
| Clock frequency | 1 MHz | |
| Technology | FRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423290 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | TH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| Electrical equipment take-back | |