FM24CL16B-GTR | Cypress
FRAM, 16 kbit, SOIC-8, Cypress FM24CL16B-GTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Available in 5 Days: 5,815 pcs. - if ordered today
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4875 €
25 pcs.
1.4280 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
High-Density 16 kBit I²C F-RAM , FM24CL16B-GTR, Cypress
The FM24CL16B-GTR is a high-performance 16-Kbit F-RAM, providing 151-year data retention, rapid bus-speed write operations, and exceptional write endurance. It offers reliable data storage with lower power consumption and significantly higher write cycles compared to EEPROM.
Features
- NoDelay writes
- Advanced high-reliability ferroelectric process
- Fast 2-wire Serial interface (I2C)
- Direct hardware replacement for serial (I2C) EEPROM
- Low power consumption
- Restriction of hazardous substances (RoHS) compliant
Applications
- Automotive head unit
- Central inverter solutions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 16 kbit | |
| Voltage | 2.7-3.65 V | |
| Access time | 550 s | |
| Clock frequency | 1 MHz | |
| Technology | FRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423290 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| Electrical equipment take-back | |