31064-AA | CRC
CRC acryl protective varnish, spray can, 400 ml, white, 31064-AA
Order No.: 12L5516
EAN: 5412386201035
MPN:
31064-AA
ACRYL RAL 9010 REINW.GLA 400ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Available in 5 Days: 36 pcs. - if ordered today
Acryl protective varnish, 31064-AA, CRC
CRC Acrylic Paint is a high quality color paint that protects the painted surface and at the same time gives it an intense color that remains for a long time.
Thanks to its unique combination of flexibility and hardness, CRC Acrylic Paint is highly resistant to external influences, making it an excellent protective paint for a wide range of hard substrates in all industries. The paint is suitable for metal, paintable hard plastics, wood, concrete, paper, glass.
Features
- Fast drying: dust dry after +/- 15 minutes
- Very good coverage
- Adjustable spray direction due to flexible spray head
- Weather and UV resistant
- Scratch and shock resistant
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | acryl protective varnish | |
| Version | glossy | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | white | |
| Usage | metal, paintable hard plastics, wood, paper, glass, concrete, natural stone, many textiles |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32082090 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |