11673-AA | CRC

Marking paint, 77907, Striping Paint, black, spray 500ml

Order No.: 12L2024
EAN: 5412386061325
MPN:
11673-AA
STRIPING PAINT SCHW.500ML SPR.
11673-AA CRC Marking sprays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.631 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
29.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.631 €

Marking paint, 11673-AA, CRC

STRIPING PAINT are the spray paints for permanent indoor and outdoor identification and marking. The line marking paints are fast drying, weather resistant, abrasion resistant and have high opacity. STRIPING PAINT are used for parking lot and driveway markings, for demarcating production areas or for safety marking.

Technical specifications
Filter Property Value
Contents 500 ml
Colour black
Logistics
Property Value
Customs tariff number 32089091
Country of origin BE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.