32684-AA | CRC

CRC copper paste, anti-seize and assembly paste, spray can, 250 ml, 32684-AA

Order No.: 12L3032
EAN: 5412386062865
MPN:
32684-AA
COPPER PASTE 250ML SPRAY
32684-AA CRC Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.7651 € *
Available in 5 Days: 516 pcs. - if ordered today
Total Price:
21.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.7651 €

Copper paste, 32684-AA, CRC

COPPER PASTE is the high-quality copper-based anti-sticking and assembly paste. The particularly fine copper powder in combination with a drip-free base grease guarantees long-term effectiveness even under extreme operating conditions from - 30 °C to + 1000 °C. COPPER PASTE PRO is drip-free and does not run even at high temperatures. The copper paste is an ideal anti-seize separating paste for protection against cold welding, ensures uniform tightening torque when assembling screwed connections and enables problem-free disassembly after high temperature stress. It dampens noise and vibration and protects against corrosion.

Technical specifications
Filter Property Value
Product type copper paste
Version anti-seize and assembly paste
Contents 250 ml
Container spray can
Viscosity pasty
Operational temperature -30 °C to 1100 °C
Usage metal surfaces
Logistics
Property Value
Customs tariff number 34039900
Country of origin BE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...