33418-AA | CRC
CRC surface cleaner, pump sprayer, 1000 ml, 33418-AA
NCNR (non cancelable / non returnable)
Cleaning concentrate, 33418-AA, CRC
ECO COMPLEX BLUE is the high-yield alkaline cleaning concentrate for all surfaces. It is ideally suited for surface cleaning of plants, machines, floors, work surfaces, conveyor belts, tiles, etc.
It is very productive and can be diluted with water up to 1:100 depending on the degree of soiling. ECO COMPLEX BLUE is easily biodegradable and registered according to NSF A1 for universal use in food technology.
Properties
• Easily biodegradable according to OECD 301B: > 64%
• Can be used with both cold and warm water
• Excellent for use in high-pressure cleaners and steam cleaners.
• Available in both ready-to-use and concentrated forms. The concentrate increases cost-effectiveness
• Can be diluted with water up to 1:100 depending on the degree of soiling
• Contains no mineral oil hydrocarbons, alcohol, nut oils, or animal or genetically modified ingredients
• Non-flammable
• Contains no ammonia, chlorinated solvents, or mineral oil-based solvents.
• Free of phosphate and EDTA as well as other organic solvents and VOCs.
• Compatible with common surfaces, including metals, plastics, and paints
• NSF registration A1 (registration number: 111199)
| Filter | Property | Value |
|---|---|---|
| Product type | surface cleaner | |
| Contents | 1000 ml | |
| Container | pump sprayer | |
| Usage | strong cleaning agent |
| Property | Value |
|---|---|
| Customs tariff number | 34024200 |
| Country of origin | BE |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|