32662-AA | CRC

CRC precision cleaner, spray can, 250 ml, 32662-AA

Order No.: 12L3031
EAN: 5412386062704
MPN:
32662-AA
CONTACT CLEANER 250ML SPRAY
32662-AA CRC Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8611 € *
Available in 5 Days: 36 pcs. - if ordered today
Total Price:
19.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.8611 €

Precision cleaner, 32662-AA, CRC

CONTACT CLEANER is the precision cleaner for precision mechanics and electrical engineering. Removes oil, grease and dirt residues. Dries quickly and without leaving residues.

High material compatibility with mechanical and electrotechnical components.

Technical specifications
Filter Property Value
Product type precision cleaner
Contents 250 ml
Container spray can
Usage for removing all types of deposits, such as oil and flux residues
Logistics
Property Value
Customs tariff number 38140090
Country of origin BE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...