55-00827 | CONEC

Connection cable, socket to open end, 3 pole, 5 m, 0.75 mm², PUR/PVC, black, 55-00827

Order No.: 55F8032
MPN:
55-00827
DT06-3S-A/K1/0.75/5m
Series: DT
55-00827 CONEC On-board Cables Image 1
55-00827 CONEC On-board Cables Image 2
55-00827 CONEC On-board Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0840 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.08 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0840 €
10 pcs.
26.3347 €
25 pcs.
24.7758 €
50 pcs.
23.4073 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 55-00827, CONEC

Connecting cable, Socket, 3-pole, Straight to open end, 5 m, without protection circuit.

Technical specifications
Filter Property Value
Connection (1) socket
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Cable cross-section 0.75 mm²
Material PUR/PVC
Colour black
Wiring without protective circuitry
Connection with hose connector
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes