55-00418 | CONEC

Connection cable, socket to open end, 3 pole, 5 m, 0.75 mm², PUR, black, 55-00418

Order No.: 55F8031
MPN:
55-00418
DT06-3S-A/K1/0.75/5m
Series: DT
55-00418 CONEC On-board Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.2256 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.23 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2256 €
10 pcs.
29.2740 €
25 pcs.
27.5604 €
50 pcs.
26.0253 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 55-00418, CONEC

Connecting cable, Socket, 3-pole, Straight to open end, 5 m, without protection circuit.

Technical specifications
Filter Property Value
Connection (1) socket
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Cable cross-section 0.75 mm²
Material PUR
Colour black
Wiring without circuit
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes