55-00563 | CONEC

Connection cable, socket to open end, 2 pole, 5 m, 0.75 mm², PVC, black, 55-00563

Order No.: 55F8027
MPN:
55-00563
DT06-2SLG-B/A1/0.75/5m
Series: DT
55-00563 CONEC On-board Cables Image 1
55-00563 CONEC On-board Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.7770 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
10 pcs.
20.4204 €
25 pcs.
19.2185 €
50 pcs.
18.1475 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 55-00563, CONEC

Connecting cable, Socket, 2-pole, Straight to open end, 5 m, with protection circuit suppressor diode / LED.

Technical specifications
Filter Property Value
Connection (1) socket
Connection (2) open end
Pin number 2 pole
Cable length 5 m
Cable cross-section 0.75 mm²
Material PVC
Colour black
Wiring with protective circuitry: suppressor diode / LED
Connection with M12 hose connection thread
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes