55-00483 | CONEC

Connection cable, socket to open end, 2 pole, 2 m, 0.75 mm², PVC, black, 55-00483

Order No.: 55F8026
MPN:
55-00483
DT06-2SLG-B/A1/0.75/2m
Series: DT
55-00483 CONEC On-board Cables Image 1
55-00483 CONEC On-board Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6826 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
17.6477 €
25 pcs.
16.5053 €
50 pcs.
15.5057 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 55-00483, CONEC

Connecting cable, Socket, 2-pole, Straight to open end, 2 m, with protection circuit suppressor diode / LED.

Technical specifications
Filter Property Value
Connection (1) socket
Connection (2) open end
Pin number 2 pole
Cable length 2 m
Cable cross-section 0.75 mm²
Material PVC
Colour black
Wiring with protective circuitry: suppressor diode / LED
Connection with M12 hose connection thread
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes