55-00393 | CONEC

Connection cable, socket to open end, 2 pole, 10 m, 0.75 mm², PUR/PVC, black, 55-00393

Order No.: 55F8001
MPN:
55-00393
DT06-2SG-A/K1/0.75/10m
Series: DT
55-00393 CONEC On-board Cables Image 1
55-00393 CONEC On-board Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2522 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.25 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2522 €
10 pcs.
22.7409 €
25 pcs.
21.4081 €
50 pcs.
20.2181 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 55-00393, CONEC

Connecting cable, Socket, 2-pole, Straight to open end, 10 m, without protection circuit.

Technical specifications
Filter Property Value
Connection (1) socket
Connection (2) open end
Pin number 2 pole
Cable length 10 m
Cable cross-section 0.75 mm²
Material PUR/PVC
Colour black
Wiring without protective circuitry
Connection with M12 hose connection thread
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes