55-00391 | CONEC
Connection cable, socket to open end, 2 pole, 2 m, 0.75 mm², PUR/PVC, black, 55-00391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7564 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
10 pcs.
12.3284 €
50 pcs.
11.5311 €
100 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, 55-00391, CONEC
Connecting cable, Socket, 2-pole, Straight to open end, 2 m, without protection circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | socket | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 2 m | |
| Cable cross-section | 0.75 mm² | |
| Material | PUR/PVC | |
| Colour | black | |
| Wiring | without protective circuitry | |
| Connection | with M12 hose connection thread |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |