600X54015X | CONEC
D-Sub connector housing, size: 2 (A), angled 45°, cable Ø 8.5 mm, ABS, black, 600X54015X
Order No.: 55F7851
MPN:
600X54015X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5339 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1888 €
50 pcs.
3.8913 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 600X54015X, CONEC
Hood, 15-positions, Plastic, Side Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (A) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 8.5 mm | |
| Shell Material | ABS | |
| Type of locking | slotted screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |