600X51315X | CONEC
D-Sub connector housing, size: 2 (A), angled 45°, cable Ø 12 x 9.2 mm, zinc die casting, metal, 600X51315X
Order No.: 55F7849
MPN:
600X51315X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1594 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
10 pcs.
16.2792 €
25 pcs.
15.2320 €
50 pcs.
14.3038 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 600X51315X, CONEC
Hood, 15-positions, Metal, Side Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (A) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 12 x 9.2 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |