600X51115X | CONEC
D-Sub connector housing, size: 2 (A), straight 180°, angled 45°, cable Ø 12 x 0.9 mm, zinc die casting, metal, 600X51115X
Order No.: 55F7848
MPN:
600X51115X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.9357 €
50 pcs.
11.2336 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 600X51115X, CONEC
Hood, 15-positions, Metal, Variable Cable Entry, Without Fixing screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (A) | |
| Cable Outlet | straight 180°, angled 45° | |
| Cable diameter | 12 x 0.9 mm | |
| Shell Material | zinc die casting | |
| Type of locking | none | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |