165X16489X | CONEC
D-Sub connector housing, size: 4 (C), angled 45°, cable Ø 9 mm, ABS, metal, 165X16489X
Order No.: 55F7938
MPN:
165X16489X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 9 Weeks
Hood, 165X16489X, CONEC
Hood, 37-positions, Plastic, metallized, Side Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (C) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 9 mm | |
| Shell Material | ABS | |
| Type of locking | slotted screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |