165X16249X | CONEC

D-Sub connector housing, size: 4 (C), straight 180°, cable Ø 9 mm, ABS, black, 165X16249X

Order No.: 55F7935
MPN:
165X16249X
165X16249X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7239 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.1289 €
50 pcs.
4.7957 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X16249X, CONEC

Hood, 37-positions, Plastic, Straight Cable Entry, Jack screw, UNC 4-40.

Technical specifications
Filter Property Value
Shell size 4 (C)
Cable Outlet straight 180°
Cable diameter 9 mm
Shell Material ABS
Type of locking locking screw
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back