165X16199X | CONEC
D-Sub connector housing, angled 45°, cable Ø 11 mm, PC, gray, 165X16199X
Order No.: 55F7934
MPN:
165X16199X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0448 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.6045 €
50 pcs.
6.2118 €
100 pcs.
5.9500 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X16199X, CONEC
Hood, 37-positions, Plastic, Side Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | angled 45° | |
| Cable diameter | 11 mm | |
| Shell Material | PC | |
| Type of locking | locking screw | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |