165X15089X | CONEC
D-Sub connector housing, size: 3 (B), straight 180°, cable Ø 7 to 12 mm, ABS, metal, 165X15089X
Order No.: 55F7885
MPN:
165X15089X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4747 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.47 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4747 €
10 pcs.
31.3803 €
25 pcs.
29.5358 €
50 pcs.
27.8936 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X15089X, CONEC
IP67-D-SUB-Hood, 25-positions, Plastic, metallized, Straight Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (B) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 7 to 12 mm | |
| Shell Material | ABS | |
| Type of locking | slotted screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |