165X15039X | CONEC

D-Sub connector housing, size: 3 (B), straight 180°, cable Ø 7 to 12 mm, ABS, metal, 165X15039X

Order No.: 55F7884
MPN:
165X15039X
165X15039X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6294 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
33.63 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6294 €
10 pcs.
31.5231 €
25 pcs.
29.6667 €
50 pcs.
28.0245 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X15039X, CONEC

IP67-D-SUB-Hood, 25-positions, Plastic, metallized, Straight Cable Entry, Jack screw, UNC 4-40.

Technical specifications
Filter Property Value
Shell size 3 (B)
Cable Outlet straight 180°
Cable diameter 7 to 12 mm
Shell Material ABS
Type of locking locking screw
Colour metal
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back