165X13389X | CONEC
D-Sub connector housing, size: 3 (B), straight 180°, cable Ø 12 mm, PBT, black, 165X13389X
Order No.: 55F7877
MPN:
165X13389X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.4744 €
50 pcs.
4.1531 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X13389X, CONEC
Hood, 25-positions, Plastic, Straight Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (B) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 12 mm | |
| Shell Material | PBT | |
| Type of locking | slotted screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |