165X13039X | CONEC

D-Sub connector housing, size: 3 (B), straight 180°, angled 45°, cable Ø 10.5 mm, PBT, black, 165X13039X

Order No.: 55F7875
MPN:
165X13039X
165X13039X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.4030 €
50 pcs.
4.1174 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X13039X, CONEC

Hood, 25-positions, Plastic, Straight and Side Cable Entry, Slotted screw, UNC 4-40.

Technical specifications
Filter Property Value
Shell size 3 (B)
Cable Outlet straight 180°, angled 45°
Cable diameter 10.5 mm
Shell Material PBT
Type of locking slotted screw
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back