165X11919X | CONEC
D-Sub connector housing, size: 1 (E), straight 180°, cable Ø 8 mm, ABS, metal, 165X11919X
Order No.: 55F7780
MPN:
165X11919X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0924 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.3546 €
50 pcs.
5.9500 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X11919X, CONEC
Hood, 9-positions, Plastic, metallized, Variable Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (E) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 8 mm | |
| Shell Material | ABS | |
| Type of locking | slotted screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |