165X11609X | CONEC
D-Sub connector housing, size: 1 (E), straight 180°, cable Ø 12.1 mm, zinc die casting, metal, 165X11609X
Order No.: 55F7776
MPN:
165X11609X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2641 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
24.26 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2641 €
10 pcs.
22.7528 €
25 pcs.
21.4081 €
50 pcs.
20.2181 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X11609X, CONEC
Hood, 9-positions, Metal, Variable Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (E) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 12.1 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |