165X11159X | CONEC

D-Sub connector housing, size: 1 (E), straight 180°, cable Ø 12.1 mm, zinc die casting, metal, 165X11159X

Order No.: 55F7771
MPN:
165X11159X
165X11159X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0880 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0880 €
10 pcs.
16.9575 €
25 pcs.
15.9579 €
50 pcs.
15.2915 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X11159X, CONEC

Hood, 9-positions, Metal, Variable Cable Entry, Without Jack screw.

Technical specifications
Filter Property Value
Shell size 1 (E)
Cable Outlet straight 180°
Cable diameter 12.1 mm
Shell Material zinc die casting
Type of locking none
Colour metal
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes