16-002740 | CONEC
D-Sub connector housing, angled 45°, metal, white, 16-002740
Order No.: 55F7106
MPN:
16-002740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9139 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.1999 €
50 pcs.
5.7953 €
100 pcs.
5.4502 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Metal Hood, 16-002740, CONEC
D-Sub Metal Hoods, Zinc die-cast, surface nickel plated, Side cable entry, plastic strain relief, 4-40 UNC jack screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | angled 45° | |
| Shell Material | metal | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |