16-002730 | CONEC
D-Sub connector housing, angled 45°, metal, white, 16-002730
Order No.: 55F7105
MPN:
16-002730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6997 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.0095 €
50 pcs.
5.6287 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub housing, 16-002730, CONEC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | angled 45° | |
| Shell Material | metal | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |