6HDD62SAY99R40X | CONEC
D-Sub socket, 62 pole, high density, equipped, angled, solder pin, 6HDD62SAY99R40X
Order No.: 55F6793
MPN:
6HDD62SAY99R40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7591 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
36.76 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7591 €
5 pcs.
34.4624 €
10 pcs.
32.4394 €
25 pcs.
30.6425 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6HDD62SAY99R40X, CONEC
D-Sub Socket, IP67 High Density, 62-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 62 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |