6HDD62SAM99B50X | CONEC
D-Sub socket, 62 pole, high density, equipped, straight, solder cup, 6HDD62SAM99B50X
Order No.: 55F6789
MPN:
6HDD62SAM99B50X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4608 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.46 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4608 €
5 pcs.
36.0570 €
10 pcs.
33.9269 €
25 pcs.
32.0467 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6HDD62SAM99B50X, CONEC
D-Sub Socket, IP67 High Density, 62-positions, Solder cup, Threaded bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 62 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |