6043W2PAR68E20X | CONEC
D-Sub plug, 43 pole, 43W2, equipped, straight, solder pin, 6043W2PAR68E20X
Order No.: 55F6053
MPN:
6043W2PAR68E20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.11 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1062 €
10 pcs.
30.1070 €
25 pcs.
28.3339 €
50 pcs.
26.7631 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 6043W2PAR68E20X, CONEC
D-Sub Plug, IP67, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 43 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 43W2 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |