6043W2PAR68B30X | CONEC

D-Sub plug, 43 pole, 43W2, equipped, straight, solder pin, 6043W2PAR68B30X

Order No.: 55F6052
MPN:
6043W2PAR68B30X
6043W2PAR68B30X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.1062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.11 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1062 €
10 pcs.
30.1070 €
25 pcs.
28.3339 €
50 pcs.
26.7631 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6043W2PAR68B30X, CONEC

D-Sub Plug, IP67, Threaded insert.

Technical specifications
Filter Property Value
Pin number 43 pole
Version pin header
Contact connection solder pin
Pole image 43W2
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes