603W3CSXX61B50X | CONEC

D-Sub socket, 3 pole, 3W3C, equipped, straight, solder cup, 603W3CSXX61B50X

Order No.: 55F5236
MPN:
603W3CSXX61B50X
603W3CSXX61B50X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9428 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
10 pcs.
22.4434 €
25 pcs.
21.1225 €
50 pcs.
19.9444 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 603W3CSXX61B50X, CONEC

D-Sub Socket, IP67, Solder cup, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 3 pole
Version socket header
Contact connection solder cup
Pole image 3W3C
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes