603W3CSXX61B30X | CONEC

D-Sub socket, 3 pole, 3W3C, equipped, straight, solder cup, 603W3CSXX61B30X

Order No.: 55F5233
MPN:
603W3CSXX61B30X
603W3CSXX61B30X CONEC D-Sub Connectors Image 1
603W3CSXX61B30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1340 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1340 €
10 pcs.
20.7536 €
25 pcs.
19.5279 €
50 pcs.
18.4450 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 603W3CSXX61B30X, CONEC

D-Sub Socket, IP67, Solder cup, Internal thread.

Technical specifications
Filter Property Value
Pin number 3 pole
Version socket header
Contact connection solder cup
Pole image 3W3C
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes