602W2CSXX61B50X | CONEC

D-Sub socket, 2 pole, 2W2C, equipped, straight, solder cup, 602W2CSXX61B50X

Order No.: 55F5220
MPN:
602W2CSXX61B50X
602W2CSXX61B50X CONEC D-Sub Connectors Image 1
602W2CSXX61B50X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1943 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
10 pcs.
18.9329 €
25 pcs.
17.8143 €
50 pcs.
16.8266 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 602W2CSXX61B50X, CONEC

D-Sub Socket, IP67, Solder cup, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 2 pole
Version socket header
Contact connection solder cup
Pole image 2W2C
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes