602W2CSXX59S20X | CONEC

D-Sub socket, 2 pole, 2W2C, equipped, angled, solder pin, 602W2CSXX59S20X

Order No.: 55F5221
MPN:
602W2CSXX59S20X
602W2CSXX59S20X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1110 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.8496 €
25 pcs.
17.7429 €
50 pcs.
16.7552 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 602W2CSXX59S20X, CONEC

D-Sub Socket, IP67, Metal bracket, Internal thread.

Technical specifications
Filter Property Value
Pin number 2 pole
Version socket header
Contact connection solder pin
Pole image 2W2C
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes