6017W5SAZ59S20X | CONEC

D-Sub socket, 17 pole, 17W5, equipped, angled, solder pin, 6017W5SAZ59S20X

Order No.: 55F5166
MPN:
6017W5SAZ59S20X
6017W5SAZ59S20X CONEC D-Sub Connectors Image 1
6017W5SAZ59S20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.4897 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
55.49 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4897 €
2 pcs.
53.0026 €
5 pcs.
50.7297 €
10 pcs.
48.6472 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6017W5SAZ59S20X, CONEC

D-Sub Socket, IP67, Metal bracket, Internal thread.

Technical specifications
Filter Property Value
Pin number 17 pole
Version socket header
Contact connection solder pin
Pole image 17W5
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes